Trelleborg 107554B MH-24 F Screw Grommet TPE Grey UL94 V-0 IP65

MPN
107554B
Brand
Trelleborg
EAN-13
6410034003894
Order Code
10-8436
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 03/11/2026

The Trelleborg MH-24 F 30-2 is a light grey, UL94 V-0 IP65 rated screw grommet made of TPE. This component provides excellent protection against dust and water, making it ideal for outdoor and industrial applications. Typically, it is used to create a sealed entry point for cables or hoses in electrical enclosures.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 30-2 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot