Trelleborg 107481B MH-24 F 22-1 Light Grey UL94 V-0 IP65 Screw Grommet

MPN
107481B
Brand
Trelleborg
EAN-13
6410034003917
Order Code
10-8435
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.27 £11.28
10+ £10.24
100+ £9.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Trelleborg MH-24 F 22-1 Light Grey UL94 V-0 IP65 Screw Grommet, made from TPE material, offers excellent sealing and protection in demanding environments. This grommet is fire-retardant and water-resistant, meeting the UL94 V-0 and IP65 standards, suitable for electrical and mechanical applications. Typically used in automotive and industrial settings, it ensures secure cable entry through panels and enclosures.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 22-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot