Trelleborg 107466B MH-24 Screw Grommet Grey UL94 V-0 IP65 TPE 1 piece

MPN
107466B
Brand
Trelleborg
EAN-13
6410034003771
Order Code
10-8433
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.27 £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Trelleborg manufactures the MH-24 F 17-3 light grey grommet, which is made of TPE and features UL94 V-0 flammability rating and IP65 ingress protection. This screw grommet is ideal for securing cables and providing protection against dust and moisture in various electrical and industrial applications. Its robust design ensures reliable performance in demanding environments.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 17-3 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot