Trelleborg 107465B MH-24 F Screw Grommet TPE Light Grey UL94 V-0 IP65

MPN
107465B
Brand
Trelleborg
EAN-13
6410034003788
Order Code
10-8432
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Trelleborg manufactures the MH-24 F 30-1 light grey screw grommet, made from TPE and rated UL94 V-0 and IP65 for high safety and durability. This product provides effective sealing and strain relief, making it suitable for electronic enclosures and outdoor applications. Its grey colour aligns with industrial aesthetics while offering reliable protection against dust and water ingress.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 30-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot