Trelleborg 107294B MH-10 F 12-1 Screw Grommet Grey UL94 V-0 IP65

MPN
107294B
Brand
Trelleborg
EAN-13
6410034003740
Order Code
10-8429
Country of Origin
Finland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Trelleborg MH-10 F 12-1 light grey screw grommet is made from TPE and meets UL94 V-0 and IP65 standards. This grommet is designed for reliable sealing and protection, typically used in electrical and mechanical applications. Manufactured by Trelleborg, it is ideal for environments requiring stringent safety and ingress protection.
Type Grommet
Colour Grey
Dimensions (L x W x H) 107 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 107mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-10 F 12-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot