Christmas Opening Hours and Delivery Dates here

Trelleborg 100074 MC Cable Grommet TPE Black UL94 V-0 IP55 Screw 1 piece

Order Code:

10-8427

Brand: Trelleborg MPN: 100074 EAN-13: 2050007689584

Discontinued


The Trelleborg MC 2x8-67 Splitting UL94 V-0 IP55 is a screw cable grommet made from black TPE material, designed for high durability and resistance to moisture ingress. This grommet features UL94 V-0 flame retardancy and IP55 rating, making it suitable for use in electrical and industrial applications where safety is paramount. It is typically used for organising and protecting cables, ensuring a clean and secure installation.
Colour Black
Type Cable grommet
Dimensions (L x W x H) 222 x 92 x 75 mm
Height 75mm
IP Rating IP55
Length 222mm
Material TPE
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute MC 2x8-67 SPLITTING UL94 V-0 IP55 TPE Screw
Width 92mm

Trustpilot