Transcend JM667QSU-2G JetRam 2GB JM DDR2 667 SO-DIMM 2Rx8 RAM

MPN
JM667QSU-2G
Brand
Transcend
EAN-13
0760557810674
Order Code
63-9671

No longer stocked


This 2GB memory module from Transcend has been manufactured with true ETT grade, brand-name DRAM chips for performance and stability. The module offers a compelling combination of excellent compatibility and fully-tested reliability.


  • 2GB DDR2 main memory
  • JEDEC standard 1.8V ± 0.1V power supply
  • VDDQ = 1.8V ± 0.1V
  • Max clock freq: 333MHZ; 667MB/s/Pin
  • Posted CAS
  • Programmable CAS Latency: 3, 4, 5
  • Programmable Additive Latency: 0, 1, 2, 3 and 4
  • Write Latency (WL) = Read Latency (RL)-1
  • Burst Length: 4, 8 (Interleave/nibble sequential)
  • Programmable sequential/Interleave Burst Mode
  • Bi-directional Differential Data-Strobe (single-ended data-strobe is an optional feature)
  • Off-Chip Driver (OCD) Impedance Adjustment
  • MRS cycle with address key programs
  • On Die Termination
  • Serial presence detect with EEPROM
  • Manufacturer's part JM667QSU-2G
Capacity 2GB
Type Memory module
Voltage 1.8V

Trustpilot