Crucial CT32G56C46S5 Memory Card 32GB PC-compatible High-speed Performance

MPN
CT32G56C46S5
Brand
Crucial
EAN-13
0649528929952
Order Code
18-7938
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £451.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

Crucial CT32G56C46S5 is a memory module designed as a 32GB PC-compatible, high-speed main memory solution, ideal for use in systems requiring efficient memory expansion. This memory card utilises DDR2 DIMM architecture and features a 240-pin configuration, ensuring compatibility with standard motherboards supporting DDR2 RAM. The module is engineered for robust performance, making it suitable for demanding applications in computing environments that require stable and reliable operation, such as data processing, software development, and high-capacity servers. Additionally, its high-performance characteristics make it an effective option for upgrading existing systems to enhance their memory capacity and processing speed.
Memory Type DDR2
Capacity 32GB
Clock Speed 5600MHz
Colour Black
Configuration 262-pin SO-DImm
Data integrity check on-die ECC
Form Factor N/A
Interface DDR5
Latencies CL46
Memory 32GB
Memory units 1
Operating Voltage 1.1V
Product Type Laptop RAM kit
Type Laptop RAM kit
Weight 0.015

Reviews

Be the first to submit a review

Trustpilot