TransBank™ Chemical Transit Box 430 x 415 x 365mm

Armorgard Brand: Armorgard

The Armorgard TransBank™ Chemical Transit Box has been designed specifically for storing or transporting smaller quantities of chemicals. Fully complies with all regulations, built to 30 minute fire resistance. All boxes are fitted with flame arrester gauze.

With pre-drilled holes for bolting down so as to secure the unit in a fixed location or in the back of a vehicle. Fully welded and tested sump base to prevent leakage. Finished in bright yellow with relevant hazard warning signs fitted as standard.

This Armorgard TransBank™ Chemical Transit Box has the following specifications:

Sump Capacity: 15
External Dimensions: 430 x 415 x 365mm
Internal Dimensions: 345 x 345 x 335mm
Weight: 13kg

Description Image Product Buy Pricing (Ex VAT) Height Width Depth Type Colour
Armorgard TRBC1 TransBank™ Chemical Transit Box 430 x 415 x 365mm
Armorgard TRBC1 TransBank™ Chemical Transit Box 430 x 415 x 365mm
Extended range
Order code: 95-0993
MPN: TRBC1

Out of stockPlease contact us for lead time
1+ £262.60
Price per unit Ex VAT
415mm 430mm 365mm Transit Box Yellow
Armorgard TRBC2 TransBank™ Chemical Transit Box 530 x 485 x 540mm
Armorgard TRBC2 TransBank™ Chemical Transit Box 530 x 485 x 540mm
Extended range
Order code: 95-0994
MPN: TRBC2

Out of stockPlease contact us for lead time
1+ £374.63
Price per unit Ex VAT
485mm 530mm 540mm Transit Box Yellow
Armorgard TRBC4 TransBank™ Chemical Transit Box 880 x 485 x 540mm
Armorgard TRBC4 TransBank™ Chemical Transit Box 880 x 485 x 540mm
Extended range
Order code: 95-0995
MPN: TRBC4

Out of stockPlease contact us for lead time
1+ £458.70
Price per unit Ex VAT
485mm 880mm 540mm Transit Box Yellow

Trustpilot