Armorgard TRBC1 TransBank™ Chemical Transit Box 430 x 415 x 365mm

MPN
TRBC1
Brand
Armorgard
EAN-13
5060452080758
Order Code
95-0993
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £238.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TransBank™ Chemical Transit Box has been designed specifically for storing or transporting smaller quantities of chemicals. Fully complies with all regulations, built to 30 minute fire resistance. All boxes are fitted with flame arrester gauze.

With pre-drilled holes for bolting down so as to secure the unit in a fixed location or in the back of a vehicle. Fully welded and tested sump base to prevent leakage. Finished in bright yellow with relevant hazard warning signs fitted as standard.

This Armorgard TransBank™ Chemical Transit Box has the following specifications:

Sump Capacity: 15
External Dimensions: 430 x 415 x 365mm
Internal Dimensions: 345 x 345 x 335mm
Weight: 13kg


Type Transit Box
Height 415mm
Width 430mm
Depth 365mm
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot