Training Factory Industry 4.0 24v PLC S7-1500 PortalV17

"The fischertechnik learning environment is used for learning and understanding industry 4.0 applications in vocational school and training and for use in research, teaching and development at universities, in companies and IT departments. The simulation depicts the ordering process, the production process and the delivery process in digitized and networked process steps. Factory photo The Training Factory consists of the factory modules storage and retrieval station, vacuum gripper robot, high-bay warehouse, multi-processing station with oven, a sorting line with colour detection, an environmental sensor and a swivelling camera. After delivery of raw materials, they are stored in the high-bay warehouse and after ordering in the dashboard, the workpieces pass through the respective factory modules and the current status is immediately visible in the dashboard. The integrated environmental sensor reports values for temperature, humidity, air pressure and air quality. Due to the vertical and horizontal swivel range, the camera can see the entire plant and can therefore be used for web-based remote monitoring. The individual workpieces are tracked by NFC (Near Field Communication): each workpiece is given a unique identification number (ID). This enables the current status of the workpieces in the machining process to be tracked and made visible. Control There are three different versions of the fischertechnik Training Factory 4.0 24V, which differ in the scope of delivery of the controller. This variant is the ""plug and play"" solution. Here, the control unit is included and everything is already wired. The Training Factory 4.0 24V Complete Set with PLC S7-1500 is controlled by a Siemens S7-1500. This is included in the scope of delivery. Both the model and the PLC are pre-wired so that the PLC can be conveniently connected to the model via two connecting cables. A ready-written example programme (as structured text, ST) is included in the scope of delivery. The programme was created on the basis of a Siemens S7-1500 and was written in Siemens TIA Portal V.16. A fischertechnik TXT 4.0 controller is also installed. This is supplied with power via the adapter board and provides the connection to the fischertechnik cloud. The TXT 4.0 controller also communicates in MQTT to the IOT gateway (Raspberry Pi), which in turn translates in OPC-UA to the PLC controller. In this way, the 9V-based components such as the environmental sensor, the USB camera, the brightness sensor and the NFC reader can be addressed via the MQTT interface and read out by the PLC. Even more interesting, however, is another function of the IOT Gateway, namely the possibility of an optional connection to a separate cloud. Thus, Training Factory 4.0 offers maximum flexibility for the respective user. Software The PLC program for controlling fischertechnik Training Factory 4.0 was created as structured text (ST) based on a Siemens S7-1500 and can be called up in the eLearning portal. It can also be viewed, used and downloaded free of charge at Github.com/fischertechnik. Of course, the Learning Factory can also be controlled with other PLC models and brands and individual solutions can be programmed and implemented by the user. It may be necessary to make small adjustments to the example program, which can then be implemented independently. fischertechnik Cloud The connection to the fischertechnik cloud is established via the WLAN router which is integrated in the learning factory. The use of the Chrome or Firefox web browsers is recommended. www.fischertechnik-cloud.com. The servers of the cloud are located in Germany and ensure that the strict European requirements apply for the storage of data. Personal data is protected in an account with password access, which uses the very secure ""OAuth2"" industry standard. All data sent to the cloud is encrypted with certificates (https standard)."
Description Image Product Buy Pricing (Ex VAT) Type
Fischertechnik 560840 Training Factory Industry 4.0 24V PLC S7-1500 PortalV17
Fischertechnik 560840 Training Factory Industry 4.0 24V PLC S7-1500 PortalV17
Extended range
Order code: 22-0436
MPN: 560840

Available to back orderBack-order availability date - 24/11/2026
1+ £11607.14
Price per unit Ex VAT
Training Factory Simulation Kit
Fischertechnik 560841 Training Factory Industry 4.0 in 24v PLC Connection Board
Fischertechnik 560841 Training Factory Industry 4.0 in 24v PLC Connection Board
Extended range
Order code: 22-0437
MPN: 560841

Available to back orderBack-order availability date - 24/11/2026
1+ £7589.29
Price per unit Ex VAT
PLC Connection Board
Fischertechnik 554868 Training Factory Industry 4.0 in 24V
Fischertechnik 554868 Training Factory Industry 4.0 in 24V
Extended range
Order code: 22-0438
MPN: 554868

Available to back orderBack-order availability date - 24/11/2026
1+ £5357.14
Price per unit Ex VAT
Training Factory Simulation Kit
Fischertechnik 567769 Training Factory Industry 4.0 in 9V
Fischertechnik 567769 Training Factory Industry 4.0 in 9V
Extended range
Order code: 22-0439
MPN: 567769

Available to back orderBack-order availability date - 24/11/2026
1+ £5803.57
Price per unit Ex VAT
Training Factory Simulation Kit
Fischertechnik 563147 Storage/Transport Case for Training Factory/Simulation
Fischertechnik 563147 Storage/Transport Case for Training Factory/Simulation
Extended range
Order code: 22-0441
MPN: 563147

Available to back orderBack-order availability date - 24/11/2026
1+ £892.86
Price per unit Ex VAT
Storage Case
Fischertechnik 536634 Factory Simulation 24V
Fischertechnik 536634 Factory Simulation 24V
Extended range
Order code: 22-0442
MPN: 536634

Available to back orderBack-order availability date - 24/11/2026
1+ £3125.00
Price per unit Ex VAT
Training Factory Simulation Kit

Trustpilot