Fischertechnik 536634 Factory Simulation 24V

MPN
536634
EAN-13
4048962250411
Order Code
22-0442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3125.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The Fischertechnik 536634 Factory Simulation 24V is a combination of the models Sorting Line With Colour Detection, Multi Processing Station With Oven, Automated High-Bay Warehouse and Vacuum Gripper Robot.

It has a self-contained material cycle: Workpieces are retrieved from the Automated High-Bay Warehouse, processed in the Multi Processing Station With Oven, then sorted by colour in the Sorting Line With Colour Detection and finally stored in the Automated High-Bay Warehouse again.

Connection to PLC control: The model has a circuit board with relays for reversing the direction of rotation of the motors. All inputs and outputs can be connected to a jack plug (26-pin, 2.54 mm pitch) or to series terminals with push-in terminals.

Current consumption: I = ca. 4,8A
Inputs digital: 22
Inputs analogue 0-10V DC: 1
Fast counting inputs: 5 or 10 (with direction detection)
Outputs 24V: 35


  • Full production line simulation system
  • Industrial automation processes
  • Real-world factory modelling
  • STEM manufacturing education
Type Training Factory Simulation Kit

Reviews

Be the first to submit a review

Trustpilot