Fischertechnik 560841 Training Factory Industry 4.0 in 24v PLC Connection Board

MPN
560841
EAN-13
4048962429978
Order Code
22-0437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7589.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The Fischertechnik 560841 Training Factory Industry learning environment is used for learning and understanding industry 4.0 applications in vocational school and training and for use in research, teaching and development at universities, in companies and IT departments. The simulation depicts the ordering process, the production process and the delivery process in digitized and networked process steps.

The Training Factory consists of the factory modules storage and retrieval station, vacuum gripper robot, high-bay warehouse, multi-processing station with oven, a sorting line with colour detection, an environmental sensor and a swivelling camera.

After delivery of raw materials, they are stored in the high-bay warehouse and after ordering in the dashboard, the workpieces pass through the respective factory modules and the current status is immediately visible in the dashboard. The integrated environmental sensor reports values for temperature, humidity, air pressure and air quality. Due to the vertical and horizontal swivel range, the camera can see the entire plant and can therefore be used for web-based remote monitoring. The individual workpieces are tracked by NFC (Near Field Communication): each workpiece is given a unique identification number (ID). This enables the current status of the workpieces in the machining process to be tracked and made visible.

Control
There are three different versions of the Fischertechnik Training Factory Industry 4.0 24V, which differ in the scope of delivery of the controller. This variant is already wired and prepared for connection to the PLC. The Training Factory Industry 4.0 24V with PLC connection board is controlled by a PLC, independent of brand. The PLC is not included in the scope of delivery. The Training Factory Industry 4.0 24V with PLC connection board is fully wired and prepared for the connection of a PLC. All inputs and outputs of the individual adapter boards are brought together on a central collective board. The Training Factory Industry 4.0 can be conveniently connected to the PLC via two connecting cables. A ready-written sample programme (as structured text, ST) is included in the scope of delivery. The programme was created on the basis of a Siemens S7-1500 (for details, see Downloads on this page) and was written in Siemens TIA Portal V.16.

A Fischertechnik TXT 4.0 controller is also installed. This is supplied with power via the adapter board and provides the connection to the Fischertechnik cloud. The TXT 4.0 controller also communicates in MQTT to the IOT gateway (Raspberry Pi), which in turn translates in OPC-UA to the PLC controller. In this way, the 9V-based components such as the environmental sensor, the USB camera, the brightness sensor and the NFC reader can be addressed via the MQTT interface and read out by the PLC. Even more interesting, however, is another function of the IOT Gateway, namely the possibility of an optional connection to a separate cloud. Thus, Training Factory 4.0 offers maximum flexibility for the respective user.

Software
The PLC program for controlling Fischertechnik Training Factory 4.0 was created as structured text (ST) based on a Siemens S7-1500 and can be called up in the eLearning portal. It can also be viewed, used and downloaded free of charge at Github.com/Fischertechnik. Of course, the Learning Factory can also be controlled with other PLC models and brands and individual solutions can be programmed and implemented by the user. It may be necessary to make small adjustments to the example program, which can then be implemented independently. Fischertechnik Cloud The connection to the Fischertechnik cloud is established via the WLAN router which is integrated in the learning factory. The use of the Chrome or Firefox web browsers is recommended. www.fischertechnik-cloud.com. The servers of the cloud are located in Germany and ensure that the strict European requirements apply for the storage of data.


  • Factory simulation with PLC interface
  • Modular automation system
  • Hands-on industrial learning
  • Control system training
Type PLC Connection Board

Reviews

Be the first to submit a review

Trustpilot