PlastiKote 440.0071032.074 Trade Upside Down Marking Spray Paint Yellow 750ml

MPN
440.0071032.074
Brand
PlastiKote
EAN-13
8711347255719
Order Code
96-8062
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    White Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

PlastiKote Trade Upside Down Marking Spray Paint is a versatile, hard-wearing paint system designed for marking stone, concrete, asphalt and metal. Available in bright colours, ideal for high traffic areas.

Specification:

Coverage: 75m in length, depending on line width
Touch Dry: 30-40 minutes

This PlastiKote Trade Upside Down Marking Spray Paint has the following specification:

Colour: Yellow
Size: 750ml
Coverage: 75m in length, depending on line width
Touch Dry: 30-40 minutes


Type Paint
Dispensing Method Aerosol
Volume 750ml
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot