Trade Quick Dry Acrylic Spray Paint Matt Black 400ml

PlastiKote Brand: PlastiKote

PlastiKote Trade Acrylic Spray Paint is a high-quality paint with quick drying formula. Touch dry in 10 minutes. Ideal for jobs where you need to paint or update various objects.

Available in a selection of basic colours with either a gloss or matt finish.

This PlastiKote Trade Quick Dry Acrylic Spray Paint has the following specification:

Finish/Colour: Matt Black
Size: 400ml
Coverage: 1-1.75m²

Description Image Product Buy Pricing (Ex VAT) Type Colour Dispensing Method Volume
PlastiKote 440.0071008.076 Trade Quick Dry Acrylic Spray Paint Matt Black 400ml
PlastiKote 440.0071008.076 Trade Quick Dry Acrylic Spray Paint Matt Black 400ml
Standard range
Order code: 96-8041
MPN: 440.0071008.076

Despatched same day - 11 in stockFurther 100 despatched in 4 working days
1+ £6.22
Price per unit Ex VAT
Matt Aerosol 400ml
PlastiKote 440.0071009.076 Trade Quick Dry Acrylic Spray Paint Gloss Black 400ml
PlastiKote 440.0071009.076 Trade Quick Dry Acrylic Spray Paint Gloss Black 400ml
Standard range
Order code: 96-8042
MPN: 440.0071009.076

Despatched within 4 working days - 50 in stock
1+ £6.55
Price per unit Ex VAT
Gloss Aerosol 400ml
PlastiKote 440.0071010.076 Trade Quick Dry Acrylic Spray Paint Matt White 400ml
PlastiKote 440.0071010.076 Trade Quick Dry Acrylic Spray Paint Matt White 400ml
Standard range
Order code: 96-8043
MPN: 440.0071010.076

Despatched within 4 working days - 20 in stock
1+ £5.69
Price per unit Ex VAT
Matt White Aerosol 400ml
PlastiKote 440.0071011.076 Trade Quick Dry Acrylic Spray Paint Gloss White 400ml
PlastiKote 440.0071011.076 Trade Quick Dry Acrylic Spray Paint Gloss White 400ml
Standard range
Order code: 96-8044
MPN: 440.0071011.076

Despatched within 4 working days - 20 in stock
1+ £5.69
Price per unit Ex VAT
Gloss White Aerosol 400ml
PlastiKote 440.0071012.076 Trade Quick Dry Acrylic Spray Paint Gloss Grey 400ml
PlastiKote 440.0071012.076 Trade Quick Dry Acrylic Spray Paint Gloss Grey 400ml
Standard range
Order code: 96-8045
MPN: 440.0071012.076

Despatched within 4 working days - 20 in stock
1+ £5.69
Price per unit Ex VAT
Gloss Grey Aerosol 400ml
PlastiKote 440.0071013.076 Trade QuickDry Acrylic SprayPaint Gloss Silver 400ml
PlastiKote 440.0071013.076 Trade QuickDry Acrylic SprayPaint Gloss Silver 400ml
Standard range
Order code: 96-8046
MPN: 440.0071013.076

Despatched within 4 working days - 50 in stock
1+ £5.69
Price per unit Ex VAT
Gloss Silver Aerosol 400ml
PlastiKote 440.0071014.076 Trade Quick Dry Acrylic Spray Paint Gloss Red 400ml
PlastiKote 440.0071014.076 Trade Quick Dry Acrylic Spray Paint Gloss Red 400ml
Standard range
Order code: 96-8047
MPN: 440.0071014.076

Despatched within 4 working days - 50 in stock
1+ £5.69
Price per unit Ex VAT
Gloss Red Aerosol 400ml
PlastiKote 440.0071015.076 Trade QuickDry Acrylic SprayPaint Matt Magnolia 400ml
PlastiKote 440.0071015.076 Trade QuickDry Acrylic SprayPaint Matt Magnolia 400ml
Standard range
Order code: 96-8048
MPN: 440.0071015.076

Despatched within 4 working days - 20 in stock
1+ £6.16
Price per unit Ex VAT
Matt Aerosol 400ml

Trustpilot