PlastiKote 440.0071008.076 Trade Quick Dry Acrylic Spray Paint Matt Black 400ml

MPN
440.0071008.076
Brand
PlastiKote
EAN-13
8711347255276
Order Code
96-8041
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 100 despatched in 4 working days

PlastiKote Trade Acrylic Spray Paint is a high-quality paint with quick drying formula. Touch dry in 10 minutes. Ideal for jobs where you need to paint or update various objects.

Available in a selection of basic colours with either a gloss or matt finish.

This PlastiKote Trade Quick Dry Acrylic Spray Paint has the following specification:

Finish/Colour: Matt Black
Size: 400ml
Coverage: 1-1.75m²


Type Matt
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot