PlastiKote 440.0071013.076 Trade QuickDry Acrylic SprayPaint Gloss Silver 400ml

MPN
440.0071013.076
Brand
PlastiKote
EAN-13
8711347255375
Order Code
96-8046
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

PlastiKote Trade Acrylic Spray Paint is a high-quality paint with quick drying formula. Touch dry in 10 minutes. Ideal for jobs where you need to paint or update various objects.

Available in a selection of basic colours with either a gloss or matt finish.

This PlastiKote Trade Quick Dry Acrylic Spray Paint has the following specification:

Finish/Colour: Gloss Silver
Size: 400ml
Coverage: 1-1.75m²


Type Gloss
Dispensing Method Aerosol
Volume 400ml
Colour Silver

Reviews

Be the first to submit a review

Trustpilot