TracoPower TXM 200-112 SMPSU 12.24V DC 16.7A 200W Compact Power Supply

MPN
TXM 200-112
Brand
TracoPower
Order Code
07-8460
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £97.31
5+ £94.42
10+ £91.49
25+ £87.59
50+ £83.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/08/2026

The TracoPower TXM 200-112 is a PCB mount power supply unit delivering 12.24 V DC at 16.7 A with a total power output of 200 W. It features solder lugs for easy installation, making it ideal for printed circuit board applications. Typical uses include powering industrial and electronic devices requiring stable and efficient power supply solutions.
Number of Outputs 1
Output Power Max 200W
Output Voltage 11.76V DC
Output Current 0mA
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 199.0 x 99.0 x 50.3 mm
Height 50.3mm
Input Voltage 264V AC
Length 199.0mm
Max. operating temperature (derating) 50°C
Max. output current 16.7A
Maximum Operating Temperature 65°C
Maximum Temperature 65°C
Min. temperature -20°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -20°C
Type SMPSU
Weight 700g
Width 99.0mm

Reviews

Be the first to submit a review

Trustpilot