TracoPower TXM 150-124 SMPSU 24V DC 6.3A 150W Compact Metal Casing

MPN
TXM 150-124
Brand
TracoPower
Order Code
07-8459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.85
5+ £59.19
10+ £56.00
25+ £52.30
50+ £51.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower's TXM 150-124 is a PCB mount SMPSU featuring a 24 V DC output with a current of 6.3 A and power rating of 150 W. This power supply unit is equipped with solder lugs, making it suitable for easy integration into circuit boards. It is typically used in industrial applications where efficient and reliable power delivery is essential.
Number of Outputs 1
Output Power Max 150W
Output Voltage 24V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 37.6 x 98.3 x 129.0 mm
Height 129.0mm
Input Voltage 264V AC
Length 37.6mm
Max. operating temperature (derating) 40°C
Max. output current 6.3A
Maximum Operating Temperature 60°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Output Current 0mA
Type SMPSU
Weight 455g
Width 98.3mm

Reviews

Be the first to submit a review

Trustpilot