TracoPower TXM 100-148 SMPSU 48V DC 2.2A 100W Compact Metal Case

MPN
TXM 100-148
Brand
TracoPower
Order Code
07-8456
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/08/2026

TracoPower's TXM 100-148 SMPSU is a 48 V DC, 2.2 A, 100 W power supply unit ideal for PCB mounting with solder lugs. This printed circuit board power supply unit is designed for efficient power conversion in electronic equipment. Common applications include industrial automation and telecommunications systems.
Number of Outputs 1
Output Power Max 100W
Output Voltage 48V DC
Output Current 0mA
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 37.6 x 98.3 x 129.0 mm
Height 129.0mm
Input Voltage 264V AC
Length 37.6mm
Max. operating temperature (derating) 40°C
Max. output current 2.2A
Maximum Operating Temperature 60°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Type SMPSU
Weight 455g
Width 98.3mm

Reviews

Be the first to submit a review

Trustpilot