TracoPower TXM 100-112 PSU 12V DC 8.5A 100W Compact Design

MPN
TXM 100-112
Brand
TracoPower
Order Code
07-8454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £53.46
5+ £52.44
10+ £51.12
25+ £49.14
50+ £46.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower's TXM 100-112 is a 12 V DC, 8.5 A, 100 W printed circuit board power supply unit with solder lugs. This robust PCB mount PSU is ideal for applications requiring reliable and efficient power delivery. It is commonly used in industrial, commercial, and consumer electronics requiring a stable power source.
Number of Outputs 1
Output Power Max 100W
Output Voltage 12V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 37.6 x 98.3 x 129.0 mm
Height 129.0mm
Input Voltage 264V AC
Length 37.6mm
Max. operating temperature (derating) 40°C
Max. output current 8.5A
Maximum Operating Temperature 60°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Output Current 0A
Type PSU
Weight 455g
Width 98.3mm

Reviews

Be the first to submit a review

Trustpilot