TracoPower TXLN 750-124 PSU 24V DC 31.3A 750W with Enclosure

MPN
TXLN 750-124
Brand
TracoPower
Order Code
07-8450
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £245.50
5+ £239.67
10+ £232.81
25+ £226.53
50+ £220.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower's TXLN 750-124 is a PCB mounted power supply unit delivering 24 V DC at 31.3 A with a total output of 750 W. The module, complete with an enclosure, comes equipped with solder lugs for easy integration into electronic systems. It is typically used in industrial and commercial applications requiring reliable AC/DC power conversion.
Number of Outputs 1
Output Power Max 750W
Output Voltage 24V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 275.0 x 125.0 x 63.0 mm
Height 63.0mm
Input Voltage 264V AC
Length 275.0mm
Max. operating temperature (derating) 50°C
Max. output current 31.3A
Maximum Operating Temperature 70°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
MTBF 107000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC Yes
Type AC/DC PSU module (+ enclosure)
Weight 2500g
Width 125.0mm

Reviews

Be the first to submit a review

Trustpilot