TracoPower TXLN 200-105 PSU Module 5V DC 40A 200W With Enclosure

MPN
TXLN 200-105
Brand
TracoPower
Order Code
07-8447
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £68.21
5+ £64.70
10+ £61.98
25+ £60.37
50+ £58.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 200-105 is an AC/DC PSU module mounted on a PCB, offering a 5 V DC output with a substantial 40 A current and 200 W power capability. This power supply unit is enclosed and equipped with solder lugs for easy PCB mounting, highlighting its practical design. It's ideal for applications requiring reliable and robust power delivery, such as industrial or electronic systems demanding substantial current support.
Number of Outputs 1
Output Power Max 200W
Output Voltage 5V DC
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 222.2 x 115.0 x 30.0 mm
Height 30.0mm
Input Voltage 264V AC
Length 222.2mm
Max. operating temperature (derating) 50°C
Max. output current 40A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 177300h
Operating temperature (min.) -20°C
Output Current 0mA
PFC Yes
Type AC/DC PSU module (+ enclosure)
Weight 770g
Width 115.0mm

Reviews

Be the first to submit a review

Trustpilot