TracoPower TXLN 150-105 PSU 5V DC 30A 150W AC/DC Module + Enclosure

MPN
TXLN 150-105
Brand
TracoPower
Order Code
07-8445
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £56.03
5+ £54.92
10+ £53.46
25+ £51.39
50+ £49.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 150-105 is a printed circuit board power supply unit providing 5 V DC at 30 A with a total power output of 150 W. This AC/DC PSU module comes with solder lugs and an enclosure, making it ideal for PCB mount applications. It is typically used in industrial and commercial settings requiring reliable and efficient power conversion.
Number of Outputs 1
Output Power Max 150W
Output Voltage 5V DC
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 198.15 x 99.0 x 30.0 mm
Height 30.0mm
Input Voltage 264V AC
Length 198.15mm
Max. operating temperature (derating) 50°C
Max. output current 30A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 162800h
Operating temperature (min.) -30°C
Output Current 0mA
PFC Yes
Type AC/DC PSU module (+ enclosure)
Weight 560g
Width 99.0mm

Reviews

Be the first to submit a review

Trustpilot