TracoPower TXLN 110-124 PSU Module 24V DC 4.6A 110W Enclosed

MPN
TXLN 110-124
Brand
TracoPower
Order Code
07-8444
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £44.55
5+ £42.73
10+ £41.21
25+ £39.69
50+ £38.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 110-124 AC/DC PSU module is a 110 W power supply that delivers 24 V DC at 4.6 A. It is designed for PCB mounting and features solder lugs for easy integration. This module is typically used in industrial and commercial electronic applications requiring reliable power conversion.
Number of Outputs 1
Output Power Max 110W
Output Voltage 24V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 159.0 x 95.0 x 38.0 mm
Height 38.0mm
Input Voltage 264V AC
Length 159.0mm
Max. operating temperature (derating) 50°C
Max. output current 4.6A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 284000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC Yes
Type AC/DC PSU module (+ enclosure)
Weight 460g
Width 95.0mm

Reviews

Be the first to submit a review

Trustpilot