TracoPower TXLN 060-124 AC/DC PSU Module 24V DC 2.5A 60W Enclosure

MPN
TXLN 060-124
Brand
TracoPower
Order Code
07-8440
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.00
5+ £33.96
10+ £32.94
25+ £31.57
50+ £30.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 060-124 AC/DC PSU module provides a 24 V DC output at 2.5 A with a total power of 60 W. This PCB mount power supply unit features solder lugs and is enclosed for protection. It is ideal for applications requiring reliable, stable power conversion in compact electronic devices.
Number of Outputs 1
Output Power Max 60W
Output Voltage 24V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 110.8 x 82.0 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 110.8mm
Max. operating temperature (derating) 50°C
Max. output current 2.5A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 335000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 340g
Width 82.0mm

Reviews

Be the first to submit a review

Trustpilot