TracoPower TXLN 060-105 AC/DC PSU Module 5V DC 10A 50W Enclosure

MPN
TXLN 060-105
Brand
TracoPower
Order Code
07-8439
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £39.66
5+ £38.10
10+ £37.32
25+ £35.96
50+ £34.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 5 weeks

The TracoPower TXLN 060-105 is a 50 W AC/DC PSU module with an output of 5 V DC and a current of 10 A. This PCB mount power supply unit features solder lugs for secure connections. It is commonly used in various electronic applications, including industrial and consumer devices.
Number of Outputs 1
Output Power Max 50W
Output Voltage 5V DC
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 110.8 x 82.0 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 110.8mm
Max. operating temperature (derating) 50°C
Max. output current 10A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 335000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 340g
Width 82.0mm

Reviews

Be the first to submit a review

Trustpilot