TracoPower TXLN 035-23M3 PSU Module 15V DC 2.4A 35W with Enclosure

MPN
TXLN 035-23M3
Brand
TracoPower
Order Code
07-8438
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £37.03
5+ £36.34
10+ £35.39
25+ £34.01
50+ £32.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 035-23M3 AC/DC PSU module delivers 15 V DC at 2.4 A with a power output of 35 W. It features a PCB mount design with solder lugs for easy installation. Typically used in industrial and commercial electronics, this power supply unit is ideal for powering small devices and circuits.
Number of Outputs 2
Output Power Max 35W
Output Voltage -15V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 106.8 x 82.0 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 106.8mm
Max. operating temperature (derating) 50°C
Max. output current 2.4A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 340000h
Operating temperature (min.) -20°C
Output Current 1.50A
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 350g
Width 82.0mm

Reviews

Be the first to submit a review

Trustpilot