TracoPower TXLN 035-124 AC/DC PSU 24V 1.5A 35W Enclosure 1pc

MPN
TXLN 035-124
Brand
TracoPower
Order Code
07-8436
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £31.07
5+ £30.47
10+ £29.64
25+ £28.53
50+ £27.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 035-124 is an AC/DC PSU module with an enclosure, offering a 24 V DC output at 1.5 A and 35 W. It is designed for PCB mounting and features solder lugs for easy installation. This power supply unit is ideal for use in industrial and automation applications.
Number of Outputs 1
Output Power Max 35W
Output Voltage 24V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 110.8 x 82.0 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 110.8mm
Max. operating temperature (derating) 50°C
Max. output current 1.5A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 400000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 340g
Width 82.0mm

Reviews

Be the first to submit a review

Trustpilot