TracoPower TXLN 025-124 AC/DC PSU Module 24V DC 1.1A 26W Enclosed

MPN
TXLN 025-124
Brand
TracoPower
Order Code
07-8434
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £22.46
5+ £21.97
10+ £21.40
25+ £20.58
50+ £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 025-124 is a PCB mount AC/DC power supply unit with a 24 V DC output at 1.1 A, delivering a total power of 26 W. It features solder lugs for easy installation and is enclosed for protection. This module is ideal for use in various electronic applications, offering reliable power conversion in printed circuit board setups.
Number of Outputs 1
Output Power Max 26W
Output Voltage 24V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 91.9 x 50.8 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 91.9mm
Max. operating temperature (derating) 50°C
Max. output current 1.1A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 450000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 180g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot