TracoPower TXLN 018-105 AC/DC PSU Enclosed 5V DC 3A 15W 1pc

MPN
TXLN 018-105
Brand
TracoPower
Order Code
07-8429
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.48
5+ £19.18
10+ £18.73
25+ £18.00
50+ £17.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower's TXLN 018-105 AC/DC PSU module provides a 5 V DC output at 3 A with a total power of 15 W. This PCB-mounted power supply unit comes with an enclosure and features solder lugs for easy installation. It is suitable for applications requiring compact and reliable power solutions, such as circuit board assemblies and embedded systems.
Number of Outputs 1
Output Power Max 15W
Output Voltage 5V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 76.0 x 50.8 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 76.0mm
Max. operating temperature (derating) 50°C
Max. output current 3A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 626000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 130g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot