TracoPower TXL 060-15S SMPSU 15V 4A 60W Compact Metal Casing PFC EMC

MPN
TXL 060-15S
Brand
TracoPower
Order Code
07-8427
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.03
5+ £42.71
10+ £41.39
25+ £39.64
50+ £38.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 5 weeks

TracoPower's TXL 060-15S is a 15 V DC, 4 A, 60 W switch mode power supply unit designed for printed circuit board mounting. It features solder lugs for easy PCB equipping and reliable integration. This power supply is ideal for industrial and electronic applications requiring compact and efficient power solutions.
Number of Outputs 1
Output Power Max 60W
Output Voltage 15V DC
Mounting Type Other
Dimensions (L x W x H) 35.0 x 82.0 x 109.0 mm
Height 109.0mm
Input Voltage 264V AC
Length 35.0mm
Max. operating temperature (derating) 45°C
Max. output current 4A
Maximum Operating Temperature 70°C
Maximum Temperature +70°C
Min. operating temperature (derating) -20°C
Min. temperature -10°C
Minimum Input Volage 85V AC
Misc Attribute 1 Switched Mode
Misc Attribute 3 closed
MTBF 250000h
Output Current 0mA
PFC Yes
Type SMPSU
Weight 300g
Width 82.0mm

Reviews

Be the first to submit a review

Trustpilot