TracoPower TXL 035-05S 35W 5V Single Output Switch Mode Power Supply

Image Representative of Range

TracoPower TXL 035-05S 35W 5V Single Output Switch Mode Power Supply

MPN
TXL 035-05S
Brand
Traco Power
Order Code
51-5847
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.64
5+ £36.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The TracoPower TXL 035-05S is an encased single output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Compact metal case with screw terminal block
  • Universal input 85 to 264V AC
  • EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
  • Compliance to EN 61000-3-2 (PFC)
  • Short circuit and overvoltage protection
  • International safety approvals
  • 3 year product warranty
  • Connection: Screw terminals
  • Dimensions: 99(L) x 82(W) x 35(H)mm
  • MTBF: 250000 hrs
  • Number of outputs: 1
  • Output current 1: 7A
  • Output voltage 1: 5V
  • PFC: Yes
  • PSU type: Switched Mode
  • Power: 35W
  • Temperature range:-10°C up to +70°C
  • Type (manufacturer type):TXL 035-05S
Output Voltage [DC] 5V
Output Current 7A
Power Rating 35W
Number of Outputs 1
Input Voltage 85 to 264 / 120 to 375V
Dimensions (L x W x H) 99 x 82 x 35mm
Input Connection Screw Terminals
Maximum Temperature +70°C
Min. temperature -10°C
Output Connectors Screw Terminals
Output Voltage 5V DC
Temperature Range -10 to +70°C
Type SMPSU

Reviews

Be the first to submit a review

Trustpilot