TracoPower TXH 060-124 SMPSU 25.2V DC 2.5A 60W 1 pc Highly Reliable

MPN
TXH 060-124
Brand
TracoPower
Order Code
07-8424
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.44
5+ £41.62
10+ £40.57
25+ £38.96
50+ £37.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

The TracoPower TXH 060-124 is a 60 W printed circuit board power supply unit delivering 25.2 V DC at 2.5 A. It is a PCB mount SMPSU with solder lugs designed for easy integration into electronic systems. This reliable power supply is suitable for various industrial and commercial applications.
Number of Outputs 1
Output Power Max 60W
Output Voltage 22.8V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 80.0 x 50.6 x 38.0 mm
Height 38.0mm
Input Voltage 264V AC
Length 80.0mm
Max. operating temperature (derating) 70°C
Max. output current 2.5A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -30°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -30°C
Output Current 0mA
Type SMPSU
Weight 220g
Width 50.6mm

Reviews

Be the first to submit a review

Trustpilot