TracoPower TSR 2-2433 DC/DC Converter 24V to 3.3V 2A Short-Circuit Proof

MPN
TSR 2-2433
Brand
Traco Power
Order Code
07-8419
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.08
5+ £7.83
10+ £7.58
25+ £7.39
50+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 158 in stockAdditional quantity lead time 5 weeks

The TracoPower TSR 2-2433 is a DC/DC converter that transforms 24 V DC to 3.3 V DC with a current output of 2 A. This converter, known for its efficiency and single output, is suitable for applications requiring voltage step-down and regulation. Typical uses include industrial electronics and power management in communication devices.
Output Voltage 3.3V DC
Power Rating 2W
Output Current 2A
Connection Solder pins
Dim (L x W x H) 14 x 14.2 x 7.5 mm
Efficiency (max.) 91%
Enclosure SIL
Height 7.5mm
Input Voltage Range 9V DC
Length 14mm
Max. output current 2A
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 2.6g
Width 14.2mm

Reviews

Be the first to submit a review

Trustpilot