TracoPower TSR 1-0525SM DC/DC Converter 5V-12V 1A SMD Short-Circuit Proof

MPN
TSR 1-0525SM
Brand
TracoPower
Order Code
07-8411
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

TracoPower manufactures the TSR 1-0525SM, a DC/DC converter (SMD) that converts 5 V DC to 12 V DC with an output current of 1 A. This device is notable for its single output and compact size, making it ideal for applications in space-constrained environments. It is typically used in electronic equipment that requires efficient voltage regulation and isolation.
Output Voltage 12V DC
Power Rating 1W
Output Current 1A
Connection SMD
Dim (L x W x H) 15.2 x 11.8 x 7.6 mm
Efficiency (max.) 87%
Enclosure SMD
Height 7.6mm
Input Voltage Range 36V DC
Length 15.2mm
Max. output current 1A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 1 TSR 1-0525 SM
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (SMD)
Weight 1.7g
Width 11.8mm

Reviews

Be the first to submit a review

Trustpilot