TracoPower TSR 0.6-4850WI DC/DC converter 600mA 7W 1 output

MPN
TSR 0.6-4850WI
Brand
TracoPower
EAN-13
4064161287836
Order Code
17-7695
Country of Origin
Taiwan
View Full Product Range (50)

Discontinued


TracoPower TSR 0.6-4850WI is a high-performance DC-DC converter designed for efficient power regulation in electronic circuits. This converter provides a maximum output current of 600 mA and delivers up to 7 W of power through a single output, making it suitable for a wide range of low to mid-power applications. The TSR 0.6-4850WI is particularly well-suited for printed circuit board (PCB) integration due to its compact design, enabling seamless implementation in portable electronics, telecommunications equipment, and industrial control systems. With its robust construction and reliable performance, this converter is ideal for applications requiring precise DC voltage regulation and efficient current rectification. This component is typically utilised in scenarios where stable power supply is crucial, such as embedded systems and point-of-load converters.
Connection Solder pins
Content 1
Dimensions (L x W x H) 12.0 x 8.6 x 13.4 mm
Efficiency (max.) 89%
Height 13.4mm
Length 12.0mm
Max. output current 600mA
Maximum Input Volage 72V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 600mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 7W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 0.6-4850WI
Weight 3g
Width 8.6mm

Trustpilot