TracoPower TSR 0.6-4833WI DC/DC converter 600mA 5W 1 output

MPN
TSR 0.6-4833WI
Brand
Traco Power
EAN-13
2050006571637
Order Code
17-7694
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £8.73 £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TracoPower TSR 0.6-4833WI is a high-efficiency DC-DC converter designed for applications requiring stable and reliable voltage conversion. This direct current converter supports an output of 600 mA and delivers up to 5 W of power with a single output configuration. As a print converter, it is particularly suited for circuit board integration where space and energy efficiency are crucial. The TSR 0.6-4833WI is ideal for use in industrial automation, communications equipment, and embedded systems, where precision voltage regulation and compact design are paramount. With its robust performance, the converter ensures optimal functionality in environments demanding consistent power delivery.
Connection Solder pins
Content 1
Dimensions (L x W x H) 12.0 x 8.6 x 13.4 mm
Efficiency (max.) 85%
Height 13.4mm
Length 12.0mm
Max. output current 600mA
Maximum Input Volage 72V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 600mA
Output voltage (max.) 3.3V DC
Output voltage (min.) 3.3V DC
Power 5W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TSR 0.6-4833WI
Weight 3g
Width 8.6mm

Reviews

Be the first to submit a review

Trustpilot