TracoPower TSR 0.5-24120 DC/DC Converter 24V to 12V 500mA SIL-Housing

MPN
TSR 0.5-24120
Brand
TracoPower
Order Code
07-8399
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.59
5+ £3.49
10+ £3.41
25+ £3.25
50+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TSR 0.5-24120 is a DC/DC converter that transforms 24 V DC input to a 12 V DC output at 500 mA. It features a compact design, suitable for various print converter applications. This converter is ideal for use in electronic equipment where efficient voltage conversion is required.
Output Voltage 12V DC
Power Rating 0.5 W
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.5 x 14.3 x 7.55 mm
Efficiency (max.) 97%
Enclosure SIL
Height 7.55mm
Input Voltage Range 36V DC
Length 11.5mm
Max. output current 500mA
Maximum Operating Temperature 90°C
Minimum Input Volage 18V DC
Misc Attribute 1 TSR 0.5-2 4120
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 1.95g
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot