TracoPower TSPC-DCM600 Rail Redundancy Module DIN 820mA 28W 1 Output

Order Code:

07-8396

Brand: TracoPower MPN: TSPC-DCM600
Qty Unit Price (Ex VAT)
1+ £90.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The TracoPower TSPC-DCM600 is a rail-mounted power supply unit with 820 mA current output and 28 W power. It features a single output for redundancy, ideal for industrial applications. This module provides reliable power in rail and DIN setups.
Type Rail mounted redundancy (DIN)
Output Voltage +24.0V DC
Output Current 820mA
Number of Outputs 1
Power Rating 28W
Connection Screw terminal
Dim (L x W x H) 115.0 x 54.0 x 110.0 mm
Height 110.0mm
Input voltage (max.) +28.0V DC
Length 115.0mm
Max. output current 820mA
Max. temperature 70°C
Min. input voltage 5.0V DC
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 54.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot