TracoPower TSPC 240-124UPS Rail PSU 240W 12A 12V 1 Output Battery Mgmt

MPN
TSPC 240-124UPS
Brand
TracoPower
Order Code
07-8394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £366.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

The TracoPower TSPC 240-124UPS is a rail-mounted power supply unit providing 240 W and 12 A output. Its robust design makes it suitable for industrial applications requiring reliable power delivery. This DIN rail power supply module is ideal for maintaining consistent performance in demanding environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 12A
Number of Outputs 1
Power Rating 240W
Depth 114mm
Dimensions (L x W x H) 114 x 120 x 100mm
Height 100mm
Max. output current 1 12A
Maximum input voltage 132V
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Voltage 85V
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 24V
Type of electric connection Screw terminal
Weight 1400g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot