TracoPower TSPC 120-148 DIN-Rail PSU 2.5A 120W 1 Output ATEX Cert.

MPN
TSPC 120-148
Brand
TracoPower
Order Code
07-8393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £120.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TSPC 120-148 is an industrial rail mounted PSU with a single output of 2.5 A and 120 W, designed for robust and reliable power supply needs. Its DIN rail mounting makes it ideal for applications in automated machinery and control systems. This versatile power supply unit is perfect for various industrial environments requiring stable and efficient power delivery.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.5A
Number of Outputs 1
Power Rating 120W
Depth 115mm
Dimensions (L x W x H) 115 x 46 x 110mm
Height 110mm
Max. operating temperature (derating) 70°C
Max. output current 1 2.5A
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Min. operating temperature (derating) 50°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] 48V
Operating temperature (min.) -25°C
Weight 500g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot