TracoPower TSP-REM360 Rail Redundancy DIN Mount 360W 15A 1 Output

Order Code:

07-8397

Brand: TracoPower MPN: TSP-REM360
Qty Unit Price (Ex VAT)
1+ £135.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2026

TracoPower manufactures the TSP-REM360, a single-output, rail-mounted power supply unit with a redundancy feature, offering 15,000 mA and 360 W output. It is an industrial power supply ideal for applications requiring reliable power delivery in DIN rail setups. This robust unit is commonly used in automation or control systems where consistent performance is crucial.
Type Rail mounted redundancy (DIN)
Output Voltage +24.0V DC
Output Current 15A
Number of Outputs 1
Power Rating 360W
Connection Screw terminal
Dim (L x W x H) 115.0 x 35.0 x 110.0 mm
Height 110.0mm
Input voltage (max.) +24.0V DC
Length 115.0mm
Max. output current 15000mA
Max. temperature 70°C
Min. input voltage +24.0V DC
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 35.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot