TracoPower TSP 090-124N Rail-Mounted PSU DIN 3750mA 90W 1 Output

MPN
TSP 090-124N
Brand
TracoPower
Order Code
07-8381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £107.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

The TracoPower TSP 090-124N is a rail-mounted PSU (DIN) with a single 90 W output delivering 3750 mA. It is an industrial power supply unit designed for reliable performance in harsh environments. Typical applications include providing consistent power to industrial devices and control systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 3.75A
Number of Outputs 1
Power Rating 90W
Depth 115.0mm
Dimensions (L x W x H) 115.0 x 35.0 x 110.0mm
Height 110.0mm
Max. output current 1 3750mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +24.0V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Weight 500g
Width 35.0mm

Reviews

Be the first to submit a review

Trustpilot