TracoPower TSP 070-112 EX Rail DIN PSU 72W 6000mA 1 Output 1pc

MPN
TSP 070-112 EX
Brand
TracoPower
Order Code
07-8379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £142.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

The TracoPower TSP 070-112 EX rail-mounted PSU provides a single output of 6000 mA and 72 W, featuring robust industrial-grade performance. This TracoPower unit is ideal for integration within DIN rail systems, enhancing power distribution in critical applications. Typical uses include industrial environments where space-efficient, reliable power supply is essential.
Type Rail mounted PSU (DIN)
Nominal value output current 1 6A
Number of Outputs 1
Power Rating 72W
Depth 115.0mm
Dimensions (L x W x H) 115.0 x 35.0 x 110.0mm
Height 110.0mm
Max. output current 1 6000mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +12.0V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Weight 500g
Width 35.0mm

Reviews

Be the first to submit a review

Trustpilot