TracoPower TRN 1-0511 DC/DC Converter 9V-5V 200mA 1W SIL Casing

MPN
TRN 1-0511
Brand
TracoPower
Order Code
07-8368
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/08/2026

The TracoPower TRN 1-0511 DC/DC converter converts 9 V DC to 5 V DC, providing 200 mA output with a power rating of 1 W. This compact, single-output converter is typically used for stabilising voltage levels in small electronic devices. Its reliable performance makes it suitable for use in industrial and communication applications.
Output Voltage 5V DC
Input Voltage Range 13.2V DC
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 7.7 x 11.9 x 15.1 mm
Efficiency (max.) 79%
Enclosure SIL
Height 15.1mm
Insulation Voltage 1600V DC
Length 7.7mm
Max. output current 200mA
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
Nominal Voltage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.1g
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot