TracoPower TPP 65-115 Power Supply 15V DC 4.34A 65W 1 pc

MPN
TPP 65-115
Brand
TracoPower
Order Code
07-8364
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £45.12
5+ £43.84
10+ £42.69
25+ £41.46
50+ £40.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TPP 65-115 is a 65-watt printed circuit board power supply unit delivering 15 V DC at 4.34 A. This PSU is designed for PCB mounting with solder lugs, ideal for compact electronic equipment. It is commonly used in applications requiring reliable and efficient power conversion on a circuit board.
Number of Outputs 1
Output Power Max 65W
Output Voltage 15V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 33.3 x 60.5 x 89.7 mm
Height 89.7mm
Input Voltage 264V AC
Length 33.3mm
Max. output current 4.34A
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 172g
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot