TracoPower TPP 65-112 PSU 12V 5.42A 65W Reliable Compact Power Supply

MPN
TPP 65-112
Brand
TracoPower
Order Code
07-8362
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £46.96
5+ £45.55
10+ £44.14
25+ £42.30
50+ £40.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TPP 65-112 is a PCB mount power supply unit providing 12 V DC and 5.42 A, with a total power output of 65 W. It features solder lugs for secure attachment and is suited for applications requiring reliable power delivery on circuit boards. Ideal for industrial and commercial settings, it integrates seamlessly into various electronic systems.
Number of Outputs 1
Output Power Max 65W
Output Voltage 12V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 33.3 x 60.5 x 89.7 mm
Height 89.7mm
Input Voltage 264V AC
Length 33.3mm
Max. output current 5.42A
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 172g
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot