TracoPower TPP 65-105 PSU 5V DC 10A 65W High Efficiency Power Supply

MPN
TPP 65-105
Brand
TracoPower
Order Code
07-8361
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £51.48
5+ £50.66
10+ £49.46
25+ £47.57
50+ £45.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower's TPP 65-105 is a compact PCB mount power supply unit delivering 5 V DC at 10 A with a power output of 65 W. It is designed with solder lugs for easy integration into printed circuit boards. Typically used in industrial and commercial electronics, this PSU is ideal for reliable power delivery in space-constrained environments.
Number of Outputs 1
Output Power Max 65W
Output Voltage 5V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 33.3 x 60.5 x 89.7 mm
Height 89.7mm
Input Voltage 264V AC
Length 33.3mm
Max. output current 10A
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 172g
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot