TracoPower TPP 450-148BA-M SMPSU 16.2V DC 30000mA 450W AC/DC PSU

MPN
TPP 450-148BA-M
Brand
TracoPower
Order Code
07-8359
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £159.39
5+ £154.62
10+ £149.81
25+ £143.47
50+ £138.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

TracoPower's TPP 450-148BA-M is a printed circuit board power supply unit providing 450 W with an output of 16.2 V DC and 30000 mA. It features PCB mount and solder lugs, making it ideal for easy integration into circuit board designs. This SMPSU is typically used in industrial and commercial applications requiring reliable AC/DC power conversion.
Number of Outputs 1
Output Power Max 450W
Output Voltage 13.8V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 127 x 76.2 x 40.1 mm
Height 40.1mm
Input Voltage 264V AC
Length 127mm
Max. output current 30000mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 30A
Type SMPSU
Weight 462g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot